Part Details for CIRHSE06T1811SCNF80M32V0 by TE Connectivity
Overview of CIRHSE06T1811SCNF80M32V0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRHSE06T1811SCNF80M32V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7966
|
Newark | Product Range:Cirh Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet, Insert Arrangement:18-11, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity CIRHSE06T1811SCNF80M32V0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1100 / $41.3200 | Buy Now |
DISTI #
29AH3640
|
Newark | Circular Conn, Plug, 18-11, Cable, Product Range:Cirh Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet, Insert Rohs Compliant: Yes |Amp Te Connectivity CIRHSE06T1811SCNF80M32V0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4300 / $48.5900 | Buy Now |
DISTI #
2266-CIRHSE06T1811SCNF80M32V0-ND
|
DigiKey | CONN PLUG HSG FMALE 5POS INLINE Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$75.6000 / $81.7700 | Buy Now |
DISTI #
A124268-ND
|
DigiKey | CONN PLUG HSG FMALE 5POS INLINE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1 In Stock |
|
$43.4441 / $61.2800 | Buy Now |
DISTI #
Y5015-000000100008
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100008) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
571-Y501500000100008
|
Mouser Electronics | Circular MIL Spec Connector FREE SOC CONNECTOR RoHS: Compliant | 0 |
|
$39.0900 / $40.5100 | Order Now |
DISTI #
Y5015-000000100008
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100008) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
Y5015-000000100008
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100008) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity CIRHSE06T1811SCNF80M32V0
|
PEI Genesis | MIL Series Connector, 5 Cont | 35 |
|
Buy Now | |
DISTI #
2579916
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 18-11, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.8508 / $64.6658 | Buy Now |
Part Details for CIRHSE06T1811SCNF80M32V0
CIRHSE06T1811SCNF80M32V0 CAD Models
CIRHSE06T1811SCNF80M32V0 Part Data Attributes
|
CIRHSE06T1811SCNF80M32V0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRHSE06T1811SCNF80M32V0
TE Connectivity
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Total Number of Contacts | 5 |