Part Details for CIRHSE06T3276PCNF80M32V0 by TE Connectivity
Overview of CIRHSE06T3276PCNF80M32V0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRHSE06T3276PCNF80M32V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8062
|
Newark | Free Pin Connector/Te Connectivity/Deutsch |Deutsch Te Connectivity CIRHSE06T3276PCNF80M32V0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3600 / $67.2200 | Buy Now |
DISTI #
2266-CIRHSE06T3276PCNF80M32V0-ND
|
DigiKey | CONN PLUG HSG MALE 19POS INLINE Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$89.5400 / $100.7200 | Buy Now |
DISTI #
A124283-ND
|
DigiKey | CONN PLUG HSG MALE 19POS INLINE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2 In Stock |
|
$50.7180 / $56.7100 | Buy Now |
DISTI #
Y5015-000000100023
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100023) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
571-Y501500000100023
|
Mouser Electronics | Circular MIL Spec Connector FREE PIN CONNECTOR RoHS: Compliant | 0 |
|
$49.7300 / $49.8500 | Order Now |
DISTI #
Y5015-000000100023
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100023) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
Y5015-000000100023
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100023) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity CIRHSE06T3276PCNF80M32V0
|
PEI Genesis | MIL Series Connector, 19 Con | 50 |
|
Buy Now | |
DISTI #
4311846
|
Farnell | MIL SPEC EQUIVALENT CIRCULAR CONNECTORS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 40 |
|
$118.6035 | Buy Now |
|
Master Electronics | FREE PIN CONNECTOR RoHS: Compliant |
50 Partner Stock |
|
$47.6500 / $63.2200 | Buy Now |
Part Details for CIRHSE06T3276PCNF80M32V0
CIRHSE06T3276PCNF80M32V0 CAD Models
CIRHSE06T3276PCNF80M32V0 Part Data Attributes
|
CIRHSE06T3276PCNF80M32V0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRHSE06T3276PCNF80M32V0
TE Connectivity
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Total Number of Contacts | 19 |