Part Details for CIRP03T1819PV0N by TE Connectivity
Overview of CIRP03T1819PV0N by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRP03T1819PV0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8111
|
Newark | Te Connectivity/Deutsch |Deutsch Te Connectivity CIRP03T1819PV0N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7900 / $26.5300 | Buy Now |
DISTI #
2266-CIRP03T1819PV0N-ND
|
DigiKey | CONN RCPT HSNG MALE 10POS PNL MT Min Qty: 4 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$18.4800 | Buy Now |
DISTI #
A124786-ND
|
DigiKey | CONN RCPT HSNG MALE 10POS PNL MT Min Qty: 4 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3897 | Buy Now |
DISTI #
Y5015-000000004243
|
Avnet Americas | FIXED, REAR MOUNT PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000004243) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
571-CIRP03T1819PV0N
|
Mouser Electronics | Circular MIL Spec Connector FIXED, REAR MOUNT PIN CONNECTOR RoHS: Compliant | 0 |
|
$16.3800 | Order Now |
DISTI #
V99:2348_16427921
|
Arrow Electronics | Conn Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1635 | Americas - 10 |
|
$0.0006 | Buy Now |
DISTI #
37118154
|
Verical | Conn Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 19 |
|
$17.3300 | Buy Now |
DISTI #
Y5015-000000004243
|
Avnet Americas | FIXED, REAR MOUNT PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000004243) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity CIRP03T1819PV0N
|
PEI Genesis | MIL Series Connector, 10 Con | 27 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port RoHS: Compliant |
19 Partner Stock |
|
$16.0100 / $19.3400 | Buy Now |
Part Details for CIRP03T1819PV0N
CIRP03T1819PV0N CAD Models
CIRP03T1819PV0N Part Data Attributes:
|
CIRP03T1819PV0N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRP03T1819PV0N
TE Connectivity
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Total Number of Contacts | 10 |