Part Details for CIRPSE06T2015SV0N by TE Connectivity
Overview of CIRPSE06T2015SV0N by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRPSE06T2015SV0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8099
|
Newark | Te Connectivity/Deutsch |Deutsch Te Connectivity CIRPSE06T2015SV0N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2600 / $46.2400 | Buy Now |
DISTI #
2266-CIRPSE06T2015SV0N-ND
|
DigiKey | CONN PLUG HSG FMALE 7POS INLINE Min Qty: 2 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$41.5100 | Buy Now |
DISTI #
A124793-ND
|
DigiKey | CONN PLUG HSG FMALE 7POS INLINE Min Qty: 2 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6366 | Buy Now |
DISTI #
Y5015-000000004824
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000004824) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
571-SE06T2015SV0N
|
Mouser Electronics | Circular MIL Spec Connector FREE SOCKET CONN. RoHS: Compliant | 0 |
|
$37.5000 / $37.6300 | Order Now |
|
Onlinecomponents.com | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Compliant |
2 Partner Stock |
|
$0 | Buy Now |
DISTI #
37118231
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$38.9300 | Buy Now |
DISTI #
C1S757106773081
|
Chip1Stop | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Compliant | 2 |
|
$47.0000 | Buy Now |
Part Details for CIRPSE06T2015SV0N
CIRPSE06T2015SV0N CAD Models
CIRPSE06T2015SV0N Part Data Attributes
|
CIRPSE06T2015SV0N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRPSE06T2015SV0N
TE Connectivity
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Total Number of Contacts | 7 |