Part Details for CIRPSE06T36A22PV0N by TE Connectivity
Overview of CIRPSE06T36A22PV0N by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRPSE06T36A22PV0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CIRPSE06T36A22PV0N-ND
|
DigiKey | CONN PLUG HSG MALE 22POS INLINE Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$70.7100 / $74.8600 | Buy Now |
DISTI #
A124812-ND
|
DigiKey | CONN PLUG HSG MALE 22POS INLINE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5 In Stock |
|
$62.9293 / $70.3600 | Buy Now |
DISTI #
Y5015-000000008791
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000008791) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
Y5015-000000008791
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000008791) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
|
Master Electronics | FREE PIN CONNECTOR RoHS: Compliant |
45 Partner Stock |
|
$64.8600 / $88.0900 | Buy Now |
Part Details for CIRPSE06T36A22PV0N
CIRPSE06T36A22PV0N CAD Models
CIRPSE06T36A22PV0N Part Data Attributes:
|
CIRPSE06T36A22PV0N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRPSE06T36A22PV0N
TE Connectivity
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Total Number of Contacts | 22 | |
Wire Size-Max | 12 AWG |