Part Details for CIS60 by Eaton Bussmann
Overview of CIS60 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8950
|
Newark | 60A 660V Ac C.s.a. Canadian Fuse |Eaton Bussmann CIS60 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003884367
|
Sager | Specialty Fuses 60A 660V AC C.S.A. CANADIAN FUSE | 0 |
|
Buy Now |