There are no models available for this part yet.
Overview of CJ1-B0-44-620-22A-DG by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for CJ1-B0-44-620-22A-DG by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-CJ1-B0-44-620-22A-DG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.8250 | Buy Now | |
DISTI #
691-CJ1B04462022ADG
|
Mouser Electronics | Circuit Breakers CJ1B04462022ADG | 0 |
|
$52.1600 / $65.1700 | Order Now | |
DISTI #
72880463
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CJ1-B0-44-620-22A-DG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$63.1400 | RFQ | |
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 20A 240VAC RoHS: Compliant |
7 In Stock |
|
$24.2000 / $64.4500 | Buy Now | ||
DISTI #
51540376
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 20A 240VAC Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 6 |
|
$39.0780 / $83.7850 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 20A 240VAC RoHS: Compliant |
7 In Stock |
|
$24.2000 / $64.4500 | Buy Now |