Part Details for CJ1012 by Changjiang Electronics Tech (CJ)
Overview of CJ1012 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 500mA 1.2V 1 N-Channel SOT-523 MOSFETs ROHS | 1578 |
|
$0.0202 / $0.0371 | Buy Now |