Part Details for CJ2-B0-26-450-66J-D by Carling Technologies
Overview of CJ2-B0-26-450-66J-D by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CJ2-B0-26-450-66J-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.1100 / $122.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.1100 / $122.6600 | Buy Now |
Part Details for CJ2-B0-26-450-66J-D
CJ2-B0-26-450-66J-D CAD Models
CJ2-B0-26-450-66J-D Part Data Attributes
|
CJ2-B0-26-450-66J-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CJ2-B0-26-450-66J-D
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 5A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 38.48 mm | |
Body Height | 54.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | STUD |
Alternate Parts for CJ2-B0-26-450-66J-D
This table gives cross-reference parts and alternative options found for CJ2-B0-26-450-66J-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ2-B0-26-450-66J-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2-B0-44-450-74C-D | Magnetic Circuit Breaker, 2 Pole(s), 5A, 250VAC, Panel Mount, | Carling Technologies | CJ2-B0-26-450-66J-D vs CC2-B0-44-450-74C-D |
CF2-B0-22-450-4FG-D | Magnetic Circuit Breaker, 2 Pole(s), 5A, 250VAC, Panel Mount, | Carling Technologies | CJ2-B0-26-450-66J-D vs CF2-B0-22-450-4FG-D |
CJ2-B0-44-450-424-D | Magnetic Circuit Breaker, 2 Pole(s), 5A, 250VAC, Panel Mount, | Carling Technologies | CJ2-B0-26-450-66J-D vs CJ2-B0-44-450-424-D |
CD2-B0-24-450-634-D | Magnetic Circuit Breaker, 2 Pole(s), 5A, 250VAC, Panel Mount, | Carling Technologies | CJ2-B0-26-450-66J-D vs CD2-B0-24-450-634-D |