Part Details for CJ20-44 by Cinch Connectivity Solutions
Overview of CJ20-44 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ20-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJ20-44-ND
|
DigiKey | CONN BNC JACK STR 50OHM SOLDER Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7100 | Buy Now |
DISTI #
530-CJ20-44
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Jack 50 Ohm Wrench CRMP | 10 |
|
$31.7700 / $35.3900 | Buy Now |
Part Details for CJ20-44
CJ20-44 CAD Models
CJ20-44 Part Data Attributes
|
CJ20-44
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CJ20-44
Cinch Connectivity Solutions
RF BNC Connector, Female, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |
Alternate Parts for CJ20-44
This table gives cross-reference parts and alternative options found for CJ20-44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ20-44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ20-44 | CONNECTOR, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | Artesyn Embedded Technologies | CJ20-44 vs CJ20-44 |