Part Details for CJ2M-CPU35 by OMRON Industrial Automation
Overview of CJ2M-CPU35 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ2M-CPU35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMICJ2M-CPU35
|
Heilind Electronics | CJ2M CPU EIP 60K STEPS CJ2MCPU35 | Americas - 0 in Stock |
|
$2,786.0000 | Buy Now |
DISTI #
3440876
|
element14 Asia-Pacific | CPU, 2560 I/O, 60K STEP PROGRAM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$3,157.9189 / $3,289.4926 | Buy Now |
DISTI #
3440876
|
Farnell | CPU, 2560 I/O, 60K STEP PROGRAM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1 |
|
$3,173.9535 | Buy Now |