Part Details for CJ2WB10-15AZ by SMC Corporation of America
Overview of CJ2WB10-15AZ by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3715-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 75A 6.0Mohm Mp-45F/To-220 | |
2SD1615-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for CJ2WB10-15AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73926499
|
RS | ROUND BODY CYLINDER, AIR, CJ2-Z SERIES | SMC Corporation CJ2WB10-15AZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9000 | RFQ |