Part Details for CJ3401A by Changjiang Electronics Tech (CJ)
Overview of CJ3401A by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ3401A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 4.2A 400mW 41m10V 1.3V 1 Piece P-Channel SOT-23 MOSFETs ROHS | 4775 |
|
$0.0307 / $0.0527 | Buy Now |