Part Details for CJ588BUY by Panduit Corp
Overview of CJ588BUY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ588BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1090
|
Newark | Mini-Com Module, Cat 5E, Utp, 8 Pos 8 Wi Rohs Compliant: Yes |Panduit CJ588BUY Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $15.7900 | Buy Now |
DISTI #
298-12530-ND
|
DigiKey | CATEGORY 5E, RJ45, LEADFRAME, 8- Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$12.1080 / $12.4400 | Buy Now |
DISTI #
CJ588BUY
|
Avnet Americas | MINI-COM, MINI-JACK CAT5E MODULE - Bulk (Alt: CJ588BUY) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6600 | Buy Now |
DISTI #
644-CJ588BUY
|
Mouser Electronics | Wire Ducting & Raceways MiniCom Module Cat5e UTP 8P/8W BLUE RoHS: Compliant | 22 |
|
$11.7700 / $12.4400 | Buy Now |
DISTI #
71122371
|
RS | Category 5e, RJ45, leadframe, 8-position, 8-wire universal module, Blue. | Panduit CJ588BUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$8.9600 / $12.4400 | Buy Now |
DISTI #
PANCJ588BUY
|
Heilind Electronics | MINI-COM MODULE, CAT 5E, UTP, 8 POS 8 WI | Americas - 0 in Stock |
|
$10.2462 / $11.1000 | Buy Now |
|
Onlinecomponents.com | Category 5e, RJ45, leadframe, 8-position, 8-wire universal module, Blue. RoHS: Compliant |
6 In Stock 375 Factory Stock |
|
$10.6600 / $13.6700 | Buy Now |
DISTI #
51671905
|
Verical | Conn RJ-45 F 8 POS ST 8 Terminal 1 Port Cat 5e Min Qty: 6 Package Multiple: 6 Date Code: 1506 | Americas - 6 |
|
$16.0180 | Buy Now |
DISTI #
CJ588BUY
|
Avnet Americas | MINI-COM, MINI-JACK CAT5E MODULE - Bulk (Alt: CJ588BUY) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 123 |
|
$10.5900 | Buy Now |
Part Details for CJ588BUY
CJ588BUY CAD Models
CJ588BUY Part Data Attributes:
|
CJ588BUY
Panduit Corp
Buy Now
|
Compare Parts:
CJ588BUY
Panduit Corp
|
Samacsys Manufacturer | Panduit |