There are no models available for this part yet.
Overview of CJ5E88TIG by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CJ5E88TIG by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99B1930
|
Newark | 8 Position, 8 Wire Universal Module Rohs Compliant: Yes |Panduit CJ5E88TIG RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
CJ5E88TIG
|
Avnet Americas | MINI-COM TX-5E MODULE - Bulk (Alt: CJ5E88TIG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6000 | Buy Now | |
DISTI #
70518476
|
RS | Mini-Com Module, Cat 5e, UTP, 8 pos 8 wi | Panduit CJ5E88TIG RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8300 / $23.0500 | RFQ | |
DISTI #
PANCJ5E88TIG
|
Heilind Electronics | MINI-COM MODULE, CAT 5E, UTP, 8 POS 8 WI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Category 5e, 8 position, 8 wire universal module. RoHS: Compliant |
32 In Stock 7404 Factory Stock |
|
$13.6000 / $15.8600 | Buy Now | ||
DISTI #
000000000001150342
|
Sager | Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 5e UTP 8 pos 8 wi Min Qty: 1 | 0 |
|
$15.0100 / $19.6000 | Buy Now | |
Master Electronics | Category 5e, 8 position, 8 wire universal module. RoHS: Compliant |
32 In Stock 7404 Factory Stock |
|
$13.6000 / $15.8600 | Buy Now |