Part Details for CJ5E88TIW by Panduit Corp
Overview of CJ5E88TIW by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CJ5E88TIW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1931
|
Newark | Cat5E Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mountrohs Compliant: Yes |Panduit CJ5E88TIW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CJ5E88TIW
|
Avnet Americas | MINI-COM TX-5E MODULE - Bulk (Alt: CJ5E88TIW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6000 | Buy Now |
DISTI #
70518477
|
RS | CAT5e Jack Module, 8 Position, 8 Wire Universal, Off White, T Style, ABS, UTP | Panduit CJ5E88TIW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7300 / $12.7500 | RFQ |
DISTI #
PANCJ5E88TIW
|
Heilind Electronics | Mini-Com Module, Cat 5e, UTP, 8 pos 8 wi | Americas - 0 in Stock |
|
$13.2813 / $17.0000 | Buy Now |
|
Onlinecomponents.com | Category 5e, 8 position, 8 wire universal module. Off White. RoHS: Compliant |
30 In Stock 323 Factory Stock |
|
$15.7700 / $22.0000 | Buy Now |
DISTI #
000000000001083831
|
Sager | Modular Connectors / Ethernet Connectors Mini-Com Module Cat 5e UTP 8 pos 8 wi Min Qty: 1 | 0 |
|
$15.0100 / $19.6000 | Buy Now |
|
Master Electronics | Category 5e, 8 position, 8 wire universal module. Off White. RoHS: Compliant |
30 In Stock 323 Factory Stock |
|
$15.7700 / $22.0000 | Buy Now |
Part Details for CJ5E88TIW
CJ5E88TIW CAD Models
CJ5E88TIW Part Data Attributes
|
CJ5E88TIW
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJ5E88TIW
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | GIGA-TX; TX-5E | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | IDC | |
Total Number of Contacts | 8 |