Part Details for CJ688TGOR-24 by Panduit Corp
Overview of CJ688TGOR-24 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ688TGOR-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0630
|
Newark | Rj45 Conn, Jack, 8P8C, 1Port, Orange, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit CJ688TGOR-24 Min Qty: 1 Package Multiple: 24 Date Code: 1 Container: Pack | 2 |
|
$308.8800 / $374.7800 | Buy Now |
DISTI #
298-12565-ND
|
DigiKey | CATEGORY 6, RJ45, 8-POSITION, 8- Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
264 In Stock |
|
$13.4320 / $16.0300 | Buy Now |
DISTI #
CJ688TGOR-24
|
Avnet Americas | Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk Cat 6 - Bulk (Alt: CJ688TGOR-24) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$13.7300 | Buy Now |
DISTI #
40AH0630
|
Avnet Americas | Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk Cat 6 - Boxed Product (Development Kits) (Alt: 40AH0630) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Box | 2 Partner Stock |
|
$308.8800 / $374.7800 | Buy Now |
DISTI #
644-CJ688TGOR-24
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6 UTP 8 pos 8 wir RoHS: Compliant | 0 |
|
$15.5900 / $16.0300 | Order Now |
DISTI #
71122398
|
RS | Mini-Com Module, Cat 6, UTP, 8 pos 8 wir | Panduit CJ688TGOR-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$18.1000 / $23.5000 | Buy Now |
DISTI #
PANCJ688TGOR-24
|
Heilind Electronics | MINI-COM MODULE, CAT 6, UTP, 8 POS 8 WIR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk Cat 6 RoHS: Compliant |
48 In Stock 12432 Factory Stock |
|
$16.8800 / $19.9200 | Buy Now |
DISTI #
69208040
|
Verical | Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6 Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2304 | Americas - 48 |
|
$21.9440 / $25.8960 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$327.1600 | Buy Now |