Part Details for CJ6X88TGWH-C by Panduit Corp
Overview of CJ6X88TGWH-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ6X88TGWH-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9091
|
Newark | Mini-Com Module, Cat 6A, Utp, 8 Pos 8 Wi |Panduit CJ6X88TGWH-C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 / $21.9200 | Buy Now |
DISTI #
CJ6X88TGWH-C-ND
|
DigiKey | MINI-COM MODULE, CAT 6A, UTP, 8 Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$17.6944 / $22.6600 | Buy Now |
DISTI #
CJ6X88TGWH-C
|
Avnet Americas | MINI-COM MODULE, CAT 6A, UTP, 8 POS 8 WI - Bag (Alt: CJ6X88TGWH-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$19.8100 | Buy Now |
DISTI #
644-CJ6X88TGWH-C
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6A UTP 8 pos 8 wi RoHS: Compliant | 0 |
|
$21.2700 | Order Now |
DISTI #
PANCJ6X88TGWH-C
|
Heilind Electronics | MINI-COM MODULE, CAT 6A, UTP, 8 POS 8 WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS ST Cable Mount 8 Port Cat 6a RoHS: Compliant | 2700 Factory Stock |
|
$19.8100 / $23.1100 | Buy Now |
DISTI #
000000000003329004
|
Sager | Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6A UTP 8 pos 8 wi Min Qty: 100 | 0 |
|
$21.5900 / $21.8600 | Buy Now |
|
Master Electronics | Conn RJ-45 F 8 POS ST Cable Mount 8 Port Cat 6a RoHS: Compliant | 2700 Factory Stock |
|
$19.8100 / $23.1100 | Buy Now |
DISTI #
10015330
|
TestEquity LLC | Panduit CJ6X88TGWH-C Mini-Com TG Jack Module, Cat 6A UTP RJ45, White, 100Pcs | 0 |
|
$2,476.0000 | Buy Now |