Part Details for CJ80-14A by Trompeter
Overview of CJ80-14A by Trompeter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ80-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TROCJ80-14A
|
Heilind Electronics | TRC CABLE JACK, WRENCH CRIMP, STRAIGHT, THREADED FOR TRC-50- | Americas - 2 in Stock |
|
Buy Now |
Part Details for CJ80-14A
CJ80-14A CAD Models
CJ80-14A Part Data Attributes:
|
CJ80-14A
Trompeter
Buy Now
Datasheet
|
Compare Parts:
CJ80-14A
Trompeter
RF TRC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 1.59 inch | |
Body/Shell Style | JACK | |
Connector Type | RF TRC CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |