Part Details for CJ8650 by Changjiang Electronics Tech (CJ)
Overview of CJ8650 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ8650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250mA 70dB 5V 45V SOT-89-3L Linear Voltage Regulators (LDO) ROHS | 575 |
|
$0.0844 / $0.1492 | Buy Now |
|
LCSC | 250mA 70dB 5V 45V SOT-89-3L Linear Voltage Regulators (LDO) ROHS | 575 |
|
$0.0861 / $0.1522 | Buy Now |