Part Details for CJB525J68RJ by TE Connectivity
Overview of CJB525J68RJ by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJB525J68RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8030
|
Newark | Res, 68R, 5%, 1.1Kv, 525W, Wirewound, Resistance:68Ohm, Product Range:Cjb Series, Power Rating:525W, Resistance Tolerance:± 5%, Voltage Rating:1.1Kvdc, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity CJB525J68RJ Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.5100 / $236.5300 | Buy Now |
DISTI #
279-CJB525J68RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJB 525W 5% 68R Lead RoHS: Compliant | 11 |
|
$124.7000 / $153.4800 | Buy Now |