Part Details for CJE12CPST5SWAMH by Amphenol Industrial Operations
Overview of CJE12CPST5SWAMH by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJE12CPST5SWAMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72028494
|
RS | Connector,(Female) with metal backshell, straight, 240V | Amphenol Industrial CJE12CPST5SWAMH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5600 / $30.0700 | RFQ |
DISTI #
AMMCJE12CPST5SWAMH
|
Heilind Electronics | M12 PLUG, W/FEMALE CONTACT , 5 POLE NICKEL PLTG, W ST M | Americas - 9 in Stock |
|
Buy Now | |
DISTI #
AMMCJE12CPST5SWAMH
|
Interstate Connecting Components | M12 PLUG, W/FEMALE CONTACT , 5 POLE NICKEL PLTG, W ST M | 27 |
|
Buy Now |