Part Details for CJH1250J2R2J by TE Connectivity
Overview of CJH1250J2R2J by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJH1250J2R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4675
|
Newark | Res, 2R2, 5%, 1.25Kw, Wirewound, Resistance:2.2Ohm, Product Range:Cjh Series, Power Rating:1.25Kw, Resistance Tolerance:± 5%, Voltage Rating:850Vdc, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity CJH1250J2R2J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.7200 / $195.0700 | Buy Now |
DISTI #
1712-CJH1250J2R2J-ND
|
DigiKey | CJH 1250W 2R2 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$97.9250 / $126.6000 | Buy Now |
DISTI #
2176514-1
|
Avnet Americas | Resistor, 2.2 ohm, CJH Series, 1.25 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2176514-1) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
279-CJH1250J2R2J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 1250W 2R2 5% Lead RoHS: Compliant | 5 |
|
$102.8400 / $126.5700 | Buy Now |
|
Onlinecomponents.com | CJH 1250W 2R2 5% Lead RoHS: Compliant | 0 |
|
$85.2200 / $128.7600 | Buy Now |
|
Master Electronics | CJH 1250W 2R2 5% Lead RoHS: Compliant | 0 |
|
$85.2200 / $128.7600 | Buy Now |
Part Details for CJH1250J2R2J
CJH1250J2R2J CAD Models
CJH1250J2R2J Part Data Attributes
|
CJH1250J2R2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJH1250J2R2J
TE Connectivity
Fixed Resistor, 1250W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 400mm x 67mm x 38mm | |
Rated Power Dissipation (P) | 1250 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |