There are no models available for this part yet.
Overview of CJH1250J56RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CJH1250J56RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK0408
|
Newark | Res, 56R, 5%, 1.25Kw, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity CJH1250J56RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$91.6600 / $118.4600 | Buy Now | |
DISTI #
49AK4691
|
Newark | Res, 56R, 5%, 1.25Kw, Wirewound, Resistance:56Ohm, Product Range:Cjh Series, Power Rating:1.25Kw, Resistance Tolerance:± 5%, Voltage Rating:850Vdc, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity CJH1250J56RJ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.7100 / $114.3900 | Buy Now | |
DISTI #
1712-CJH1250J56RJ-ND
|
DigiKey | CJH 1250W 56R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
6 In Stock |
|
$97.9250 / $126.6000 | Buy Now | |
DISTI #
1-2176514-8
|
Avnet Americas | Resistor, 56 ohm, CJH Series, 1.25 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 1-2176514-8) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
279-CJH1250J56RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 1250W 56R 5% Lead RoHS: Compliant | 5 |
|
$102.8200 / $126.5600 | Buy Now | |
Onlinecomponents.com | CJH 1250W 56R 5% Lead RoHS: Compliant | 0 |
|
$84.2900 / $126.3500 | Buy Now | ||
Master Electronics | CJH 1250W 56R 5% Lead RoHS: Compliant | 0 |
|
$84.2900 / $126.3500 | Buy Now |
CAD Models for CJH1250J56RJ by TE Connectivity
Part Data Attributes for CJH1250J56RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
400mm x 67mm x 38mm
|
Rated Power Dissipation (P)
|
1250 W
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|