Part Details for CJH1500J1K5J by TE Connectivity
Overview of CJH1500J1K5J by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJH1500J1K5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0418
|
Newark | Res, 1K5, 5%, 1.5Kw, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity CJH1500J1K5J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$119.5100 / $147.0900 | Buy Now |
DISTI #
49AK4701
|
Newark | Res, 1K5, 5%, 1.5Kw, Wirewound, Resistance:1.5Kohm, Product Range:Cjh Series, Power Rating:1.5Kw, Resistance Tolerance:± 5%, Voltage Rating:850Vdc, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity CJH1500J1K5J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.5700 / $142.0100 | Buy Now |
DISTI #
1712-CJH1500J1K5J-ND
|
DigiKey | CJH 1500W 1K5 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$139.9810 / $157.1700 | Buy Now |
DISTI #
2-2176515-9
|
Avnet Americas | Resistor, 1.5 kohm, CJH Series, 1.5 kW, ? 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2-2176515-9) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
279-CJH1500J1K5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 1500W 1K5 5% Lead RoHS: Compliant | 5 |
|
$127.6800 / $157.1400 | Buy Now |
|
Master Electronics | CJH 1500W 1K5 5% Lead RoHS: Compliant | 0 |
|
$117.9400 / $159.8500 | Buy Now |
Part Details for CJH1500J1K5J
CJH1500J1K5J CAD Models
CJH1500J1K5J Part Data Attributes
|
CJH1500J1K5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJH1500J1K5J
TE Connectivity
Fixed Resistor, 1500W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 495mm x 67mm x 38mm | |
Rated Power Dissipation (P) | 1500 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |