Part Details for CJH3000J47RJ by TE Connectivity
Overview of CJH3000J47RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJH3000J47RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0489
|
Newark | Res, 47R, 5%, 3Kw, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity CJH3000J47RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$199.1800 / $227.6400 | Buy Now |
DISTI #
1712-CJH3000J47RJ-ND
|
DigiKey | CJH 3000W 47R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$197.6196 / $243.2200 | Buy Now |
DISTI #
2176517-9
|
Avnet Americas | Resistor, 47 ohm, CJH Series, 3 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2176517-9) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$177.6018 / $213.7242 | Buy Now |
DISTI #
279-CJH3000J47RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 3000W 47R 5% Lead RoHS: Compliant | 6 |
|
$212.7900 / $243.1800 | Buy Now |
|
Onlinecomponents.com | CJH 3000W 47R 5% Lead | 0 |
|
$178.8800 / $188.1400 | Buy Now |
DISTI #
2176517-9
|
Avnet Americas | Resistor, 47 ohm, CJH Series, 3 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2176517-9) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$177.6018 / $213.7242 | Buy Now |
DISTI #
4048573
|
element14 Asia-Pacific | RES, 47R, 5%, 3KW, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$241.4988 / $257.5938 | Buy Now |
DISTI #
4048573
|
Farnell | RES, 47R, 5%, 3KW, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 9 |
|
$210.4009 / $249.9613 | Buy Now |
|
Master Electronics | CJH 3000W 47R 5% Lead | 0 |
|
$178.8800 / $188.1400 | Buy Now |
Part Details for CJH3000J47RJ
CJH3000J47RJ CAD Models
CJH3000J47RJ Part Data Attributes:
|
CJH3000J47RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJH3000J47RJ
TE Connectivity
Fixed Resistor, 3000W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 400mm x 103mm x 52mm | |
Rated Power Dissipation (P) | 3000 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |