Part Details for CJH4000J1K5J by TE Connectivity
Overview of CJH4000J1K5J by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CJH4000J1K5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4782
|
Newark | Res, 1K5, 5%, 4Kw, Wirewound, Resistance:1.5Kohm, Product Range:Cjh Series, Power Rating:4Kw, Resistance Tolerance:± 5%, Voltage Rating:850Vdc, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:450Mm Rohs Compliant: Yes |Cgs Te Connectivity CJH4000J1K5J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.5500 / $505.8500 | Buy Now |
DISTI #
1712-CJH4000J1K5J-ND
|
DigiKey | CJH 4000W 1K5 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$292.3840 / $328.2900 | Buy Now |
DISTI #
2-2176518-4
|
Avnet Americas | Resistor, 1.5 kohm, CJH Series, 4 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2-2176518-4) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
279-CJH4000J1K5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 4000W 1K5 5% Lead RoHS: Compliant | 5 |
|
$287.2100 / $328.2400 | Buy Now |
|
Onlinecomponents.com | CJH 4000W 1K5 5% Lead RoHS: Compliant | 0 |
|
$236.4200 / $330.1200 | Buy Now |
|
Master Electronics | CJH 4000W 1K5 5% Lead RoHS: Compliant | 0 |
|
$236.4200 / $330.1200 | Buy Now |
Part Details for CJH4000J1K5J
CJH4000J1K5J CAD Models
CJH4000J1K5J Part Data Attributes
|
CJH4000J1K5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJH4000J1K5J
TE Connectivity
Fixed Resistor, 4000W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 450mm x 103mm x 52mm | |
Rated Power Dissipation (P) | 4000 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |