Part Details for CJH4000J390RJ by TE Connectivity
Overview of CJH4000J390RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for CJH4000J390RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0513
|
Newark | Res, 390R, 5%, 4Kw, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity CJH4000J390RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$256.0400 / $292.6100 | Buy Now |
DISTI #
49AK4796
|
Newark | Res, 390R, 5%, 4Kw, Wirewound, Resistance:390Ohm, Product Range:Cjh Series, Power Rating:4Kw, Resistance Tolerance:± 5%, Voltage Rating:850Vdc, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:450Mm Rohs Compliant: Yes |Cgs Te Connectivity CJH4000J390RJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.5000 / $263.8200 | Buy Now |
DISTI #
1712-CJH4000J390RJ-ND
|
DigiKey | CJH 4000W 390R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$292.3840 / $328.2900 | Buy Now |
DISTI #
1-2176518-7
|
Avnet Americas | Resistor, 390 ohm, CJH Series, 4 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 1-2176518-7) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$239.7170 / $288.4730 | Buy Now |
DISTI #
279-CJH4000J390RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 4000W 390R 5% Lead RoHS: Compliant | 5 |
|
$287.2100 / $328.2400 | Buy Now |
|
Onlinecomponents.com | CJH 4000W 390R 5% Lead | 0 |
|
$236.4200 / $330.1200 | Buy Now |
|
Master Electronics | CJH 4000W 390R 5% Lead | 0 |
|
$236.4200 / $330.1200 | Buy Now |
Part Details for CJH4000J390RJ
CJH4000J390RJ CAD Models
CJH4000J390RJ Part Data Attributes:
|
CJH4000J390RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJH4000J390RJ
TE Connectivity
Fixed Resistor, 4000W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 450mm x 103mm x 52mm | |
Rated Power Dissipation (P) | 4000 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |