Part Details for CJK2333 by Changjiang Electronics Tech (CJ)
Overview of CJK2333 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJK2333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12V 6A 22m4.5V5A 400mW 1V 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | 1250 |
|
$0.0325 / $0.0683 | Buy Now |