Part Details for CJK688TGRD by Panduit Corp
Overview of CJK688TGRD by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJK688TGRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9056
|
Newark | Mini-Com Keyed Module, Cat 6, Utp, 8 Pos |Panduit CJK688TGRD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3100 / $24.2800 | Buy Now |
DISTI #
298-13179-ND
|
DigiKey | MINI-COM KEYED MODULE, CAT 6, UT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$19.9550 / $20.5300 | Buy Now |
DISTI #
CJK688TGRD
|
Avnet Americas | MINI-COM KEYED MODULE, CAT 6, UTP, 8 POS - Bulk (Alt: CJK688TGRD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0600 | Buy Now |
DISTI #
644-CJK688TGRD
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mini-Com Keyed Mod Cat 6 UTP 8 pos RoHS: Compliant | 0 |
|
$19.3800 / $20.2000 | Order Now |
DISTI #
73357819
|
RS | KeyModule, Cat6,UTP,8P/8W, RD, TGStyl | Panduit CJK688TGRD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1400 / $20.2000 | RFQ |
DISTI #
PANCJK688TGRD
|
Heilind Electronics | MINI-COM KEYED MODULE, CAT 6, UTP, 8 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Keyed, Category 6, RJ45, 8-position, 8-wire universal module. RoHS: Compliant | 554 Factory Stock |
|
$18.0600 / $21.0600 | Buy Now |
DISTI #
CJK688TGRD
|
Avnet Americas | MINI-COM KEYED MODULE, CAT 6, UTP, 8 POS - Bulk (Alt: CJK688TGRD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0600 | Buy Now |
DISTI #
000000000003329046
|
Sager | Modular Connectors / Ethernet Connectors Mini-Com Keyed Mod Cat 6 UTP 8 pos Min Qty: 1 | 0 |
|
$19.9300 / $26.0400 | Buy Now |
|
Master Electronics | Keyed, Category 6, RJ45, 8-position, 8-wire universal module. RoHS: Compliant | 554 Factory Stock |
|
$18.0600 / $21.0600 | Buy Now |
Part Details for CJK688TGRD
CJK688TGRD CAD Models
CJK688TGRD Part Data Attributes:
|
CJK688TGRD
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJK688TGRD
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Straight, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Panduit | |
Body Breadth | 0.71 inch | |
Body Depth | 1.5 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Total Number of Contacts | 8 |
Alternate Parts for CJK688TGRD
This table gives cross-reference parts and alternative options found for CJK688TGRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJK688TGRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJK688TGIG | Telecom and Datacom Connector, 8 Contact(s), Straight, Jack | Panduit Corp | CJK688TGRD vs CJK688TGIG |
CJK688TGBL | Telecom and Datacom Connector, 8 Contact(s), Straight, Jack | Panduit Corp | CJK688TGRD vs CJK688TGBL |
CJK688TGGR | Telecom and Datacom Connector, 8 Contact(s), Straight, Jack | Panduit Corp | CJK688TGRD vs CJK688TGGR |
CJK688TGOR | Telecom and Datacom Connector, 8 Contact(s), Straight, Jack | Panduit Corp | CJK688TGRD vs CJK688TGOR |
CJK688TGYL | Telecom and Datacom Connector, 8 Contact(s), Straight, Jack | Panduit Corp | CJK688TGRD vs CJK688TGYL |