Part Details for CJL1303A by Baldor Electric Company
Overview of CJL1303A by Baldor Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJL1303A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71933961
|
RS | AC Motor, Jet Pump, 0.5HP, 3450 rpm, 1-Ph, 56J, 3420L, Open, F1, PJ1 Series | Baldor-Reliance CJL1303A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$412.6300 | RFQ |