Part Details for CJL1306A by Baldor Electric Company
Overview of CJL1306A by Baldor Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJL1306A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71933963
|
RS | AC Motor, Jet Pump, 0.75HP, 3450 rpm, 1-Ph, 56J, 3424L, Open, F1, PJ1 Series | Baldor-Reliance CJL1306A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$488.7400 / $543.0400 | RFQ |