Part Details for CJLRCAPBU-C by Panduit Corp
Overview of CJLRCAPBU-C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJLRCAPBU-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13011-ND
|
DigiKey | CAT6A LEFT/RIGHT 45 DEGREE TG WI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$1.7800 | Buy Now |
DISTI #
644-CJLRCAPBU-C
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Cat6a Left/Right 45 Degree TG Wirecap, B RoHS: Compliant | 82 |
|
$1.9600 / $2.4200 | Buy Now |
DISTI #
PANCJLRCAPBU-C
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.3750 / $1.7600 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $1.6400 | Buy Now |
DISTI #
000000000005628750
|
Sager | Modular Connectors / Ethernet Connectors Cat6a Left/Right 45 Degree TG Wirecap, B Min Qty: 100 | 0 |
|
$1.5300 / $1.9400 | Buy Now |
DISTI #
10015333
|
TestEquity LLC | Panduit CJLRCAPBU-C Wire Cap, 45 Deg, For Cat 6A UTP TG Jack, Blue, 100Pcs | 0 |
|
$170.0000 | Buy Now |
Part Details for CJLRCAPBU-C
CJLRCAPBU-C CAD Models
CJLRCAPBU-C Part Data Attributes:
|
CJLRCAPBU-C
Panduit Corp
Buy Now
|
Compare Parts:
CJLRCAPBU-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |