Part Details for CJLRCAPIW-X by Panduit Corp
Overview of CJLRCAPIW-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJLRCAPIW-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13014-ND
|
DigiKey | CAT6 LEFT/RIGHT 45 DEGREE TG WIR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
217 In Stock |
|
$1.4716 / $1.9000 | Buy Now |
DISTI #
CJLRCAPIW-X
|
Avnet Americas | Cat6 Left/Right 45 Degree TG Wirecap, Of - Bulk (Alt: CJLRCAPIW-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
644-CJLRCAPIW-X
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Cat6 Left/Right 45 Degree TG Wirecap, Of RoHS: Compliant | 0 |
|
$1.6200 / $1.9000 | Order Now |
DISTI #
PANCJLRCAPIW-X
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.4688 / $1.8800 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $1.7500 | Buy Now |
DISTI #
CJLRCAPIW-X
|
Avnet Americas | Cat6 Left/Right 45 Degree TG Wirecap, Of - Bulk (Alt: CJLRCAPIW-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
000000000005628753
|
Sager | Modular Connectors / Ethernet Connectors Cat6 Left/Right 45 Degree TG Wirecap, Of Min Qty: 10 | 0 |
|
$1.6600 / $2.1700 | Buy Now |
DISTI #
10015336
|
TestEquity LLC | Panduit CJLRCAPIW-X Wire Cap, 45 Deg, For Cat 6 UTP TG Jack, White, 10Pcs | 0 |
|
$18.2000 | Buy Now |