Part Details for CJP100J270RJ by TE Connectivity
Overview of CJP100J270RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJP100J270RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2168
|
Newark | Res, 270R, 5%, 100W, Wirewound, Resistance:270Ohm, Product Range:Cjp Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:850V, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:165Mm Rohs Compliant: Yes |Cgs Te Connectivity CJP100J270RJ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8400 / $34.3400 | Buy Now |
DISTI #
1712-CJP100J270RJ-ND
|
DigiKey | CJP 100W 270R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
20 In Stock |
|
$18.3152 / $26.4600 | Buy Now |
DISTI #
3-2176504-0
|
Avnet Americas | Resistor, 270 ohm, CJP Series, 100 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 3-2176504-0) Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2722 / $19.5818 | Buy Now |
DISTI #
279-CJP100J270RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 100W 270R 5% Lead RoHS: Compliant | 20 |
|
$18.1200 / $26.4500 | Buy Now |
|
Onlinecomponents.com | CJP 100W 270R 5% Lead | 0 |
|
$16.7200 / $24.2800 | Buy Now |
DISTI #
3-2176504-0
|
Avnet Americas | Resistor, 270 ohm, CJP Series, 100 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 3-2176504-0) Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2722 / $19.5818 | Buy Now |
DISTI #
4048661
|
Farnell | RES, 270R, 5%, 100W, WIREWOUND RoHS: Compliant Min Qty: 20 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$18.3677 | Buy Now |
|
Master Electronics | CJP 100W 270R 5% Lead | 0 |
|
$16.7200 / $24.2800 | Buy Now |
Part Details for CJP100J270RJ
CJP100J270RJ CAD Models
CJP100J270RJ Part Data Attributes:
|
CJP100J270RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJP100J270RJ
TE Connectivity
Fixed Resistor, 100W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 165mm x 40mm x 20mm | |
Rated Power Dissipation (P) | 100 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |