Part Details for CJP400J18RJ by TE Connectivity
Overview of CJP400J18RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Price & Stock for CJP400J18RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2371
|
Newark | Res, 18R, 5%, 400W, Wirewound, Resistance:18Ohm, Product Range:Cjp Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:850V, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:265Mm Rohs Compliant: Yes |Cgs Te Connectivity CJP400J18RJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9000 / $66.6100 | Buy Now |
DISTI #
1712-CJP400J18RJ-ND
|
DigiKey | CJP 400W 18R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$33.4375 / $47.2800 | Buy Now |
DISTI #
1-2176509-4
|
Avnet Americas | Resistor, 18 ohm, CJP Series, 400 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 1-2176509-4) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
279-CJP400J18RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 400W 18R 5% Lead RoHS: Compliant | 4 |
|
$33.4300 / $47.2600 | Buy Now |
|
Onlinecomponents.com | CJP 400W 18R 5% Lead RoHS: Compliant | 0 |
|
$32.4400 / $47.0900 | Buy Now |
|
Master Electronics | CJP 400W 18R 5% Lead RoHS: Compliant | 0 |
|
$32.4400 / $47.0900 | Buy Now |
Part Details for CJP400J18RJ
CJP400J18RJ CAD Models
CJP400J18RJ Part Data Attributes
|
CJP400J18RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJP400J18RJ
TE Connectivity
Fixed Resistor, 400W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 265mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 400 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |