Part Details for CJP400J1R5J by TE Connectivity
Overview of CJP400J1R5J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CJP400J1R5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0478
|
Newark | Res, 1R5, 5%, 400W, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity CJP400J1R5J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$32.8600 / $44.2300 | Buy Now |
DISTI #
49AK2363
|
Newark | Res, 1R5, 5%, 400W, Wirewound, Resistance:1.5Ohm, Product Range:Cjp Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:850V, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:265Mm Rohs Compliant: Yes |Cgs Te Connectivity CJP400J1R5J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9600 / $39.6600 | Buy Now |
DISTI #
1712-CJP400J1R5J-ND
|
DigiKey | CJP 400W 1R5 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
11 In Stock |
|
$33.4375 / $47.2800 | Buy Now |
DISTI #
2176509-1
|
Avnet Americas | Resistor, 1.5 ohm, CJP Series, 400 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 2176509-1) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5650 / $37.9850 | Buy Now |
DISTI #
279-CJP400J1R5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 400W 1R5 5% Lead RoHS: Compliant | 5 |
|
$33.4300 / $47.2600 | Buy Now |
|
Onlinecomponents.com | CJP 400W 1R5 5% Lead RoHS: Compliant | 0 |
|
$32.4400 / $47.0900 | Buy Now |
|
Master Electronics | CJP 400W 1R5 5% Lead RoHS: Compliant | 0 |
|
$32.4400 / $47.0900 | Buy Now |
Part Details for CJP400J1R5J
CJP400J1R5J CAD Models
CJP400J1R5J Part Data Attributes
|
CJP400J1R5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJP400J1R5J
TE Connectivity
Fixed Resistor, 400W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 265mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 400 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |