There are no models available for this part yet.
Overview of CJP400J68RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for CJP400J68RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK0493
|
Newark | Res, 68R, 5%, 400W, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity CJP400J68RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$32.0300 / $44.2300 | Buy Now | |
DISTI #
49AK2392
|
Newark | Res, 68R, 5%, 400W, Wirewound, Resistance:68Ohm, Product Range:Cjp Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:850V, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:265Mm Rohs Compliant: Yes |Cgs Te Connectivity CJP400J68RJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9600 / $39.6600 | Buy Now | |
DISTI #
1712-CJP400J68RJ-ND
|
DigiKey | CJP 400W 68R 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$33.4400 | Buy Now | |
DISTI #
2-2176509-1
|
Avnet Americas | Resistor, 68 ohm, CJP Series, 400 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 2-2176509-1) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
279-CJP400J68RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 400W 68R 5% Lead RoHS: Compliant | 9 |
|
$33.4300 / $47.2600 | Buy Now | |
Onlinecomponents.com | CJP 400W 68R 5% Lead RoHS: Compliant | 0 |
|
$32.4400 / $47.0900 | Buy Now | ||
Master Electronics | CJP 400W 68R 5% Lead RoHS: Compliant | 0 |
|
$32.4400 / $47.0900 | Buy Now |
CAD Models for CJP400J68RJ by TE Connectivity
Part Data Attributes for CJP400J68RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
265mm x 60mm x 30mm
|
Rated Power Dissipation (P)
|
400 W
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|