Part Details for CJP80J6R8J by TE Connectivity
Overview of CJP80J6R8J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CJP80J6R8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0562
|
Newark | Res, 6R8, 5%, 80W, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity CJP80J6R8J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$14.2800 / $20.6300 | Buy Now |
DISTI #
49AK2531
|
Newark | Res, 6R8, 5%, 80W, Wirewound, Resistance:6.8Ohm, Product Range:Cjp Series, Power Rating:80W, Resistance Tolerance:± 5%, Voltage Rating:850V, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Resistor Type:High Powerrohs Compliant: Yes |Cgs Te Connectivity CJP80J6R8J RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8400 / $16.5200 | Buy Now |
DISTI #
1712-CJP80J6R8J-ND
|
DigiKey | CJP 80W 6R8 5% LEAD Min Qty: 1 Lead time: 11 Weeks Container: Box |
17 In Stock |
|
$15.2604 / $22.0500 | Buy Now |
DISTI #
1-2176503-4
|
Avnet Americas | Resistor, 6.8 ohm, CJP Series, 80 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 1-2176503-4) Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
279-CJP80J6R8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 80W 6R8 5% Lead RoHS: Compliant | 24 |
|
$14.8400 / $22.0400 | Buy Now |
|
Onlinecomponents.com | CJP 80W 6R8 5% Lead RoHS: Compliant | 0 |
|
$13.7800 / $19.8100 | Buy Now |
|
Master Electronics | CJP 80W 6R8 5% Lead RoHS: Compliant | 0 |
|
$13.7800 / $19.8100 | Buy Now |
Part Details for CJP80J6R8J
CJP80J6R8J CAD Models
CJP80J6R8J Part Data Attributes
|
CJP80J6R8J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJP80J6R8J
TE Connectivity
Fixed Resistor, 80W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 140mm x 40mm x 20mm | |
Rated Power Dissipation (P) | 80 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |