Part Details for CJRWBL by Panduit Corp
Overview of CJRWBL by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CJRWBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J4596
|
Newark | Mini-Com Rca Punchdown Module, Black Wit/Pc Rohs Compliant: Yes |Panduit CJRWBL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-CJRWBL
|
Mouser Electronics | RCA Phono Connectors Mini-Com RCA Punchdn Module Black wit RoHS: Compliant | 0 |
|
$10.3800 / $11.9900 | Order Now |
DISTI #
71947308
|
RS | Module supplied with one RCA connector with white insert, Black. | Panduit CJRWBL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1900 / $11.9900 | RFQ |
|
Onlinecomponents.com | Conn RCA F ST Panel Mount 1 Port RoHS: Compliant | 0 |
|
$5.5800 / $11.4500 | Buy Now |
Part Details for CJRWBL
CJRWBL CAD Models
CJRWBL Part Data Attributes:
|
CJRWBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJRWBL
Panduit Corp
Audio/RCA Connector, 1 Pole(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |