There are no models available for this part yet.
Overview of CJS688TGRDY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CJS688TGRDY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66Y9297
|
Newark | Mini-Com Module, Cat 6, Shielded, 8 Pos |Panduit CJS688TGRDY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 / $23.7800 | Buy Now | |
DISTI #
298-16089-ND
|
DigiKey | MINI-COM MODULE, CAT 6, SHIELDED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
22 In Stock |
|
$17.3144 / $20.1100 | Buy Now | |
DISTI #
CJS688TGRDY
|
Avnet Americas | MINI-COM RCA PUNCHDOWN MODULE BLACK WIT - Bulk (Alt: CJS688TGRDY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7000 | Buy Now | |
DISTI #
644-CJS688TGRDY
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Minicom MOD, CAT6 Shielded, 8 pos RoHS: Compliant | 0 |
|
$18.9800 / $20.1000 | Order Now | |
DISTI #
71122477
|
RS | Category 6, RJ45, 8-position, red, 8-wire universal shielded black module | Panduit CJS688TGRDY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2100 / $20.3000 | RFQ | |
DISTI #
PANCJS688TGRDY
|
Heilind Electronics | MINI-COM MODULE, CAT 6, 8 POS SHIELDED, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Category 5e, RJ45, 8-position, 8-wire universal shielded module, red | Panduit CJS5E88TGRDY RoHS: Compliant | 4284 Factory Stock |
|
$17.7000 / $20.6400 | Buy Now | ||
DISTI #
000000000005179181
|
Sager | Modular Connectors / Ethernet Connectors Minicom MOD, CAT6 Shielded, 8 pos Min Qty: 1 | 0 |
|
$19.5300 / $25.5100 | Buy Now | |
Master Electronics | Category 5e, RJ45, 8-position, 8-wire universal shielded module, red | Panduit CJS5E88TGRDY RoHS: Compliant | 4284 Factory Stock |
|
$17.7000 / $20.6400 | Buy Now |
CAD Models for CJS688TGRDY by Panduit Corp
Part Data Attributes for CJS688TGRDY by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Body Breadth
|
0.73 inch
|
Body Depth
|
1.42 inch
|
Body Length
|
0.62 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
RJ CONNECTOR
|
Contact Gender
|
MALE
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Durability
|
40 Cycles
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
RED
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Reference Standard
|
UL
|
Total Number of Contacts
|
8
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|