Part Details for CJSK688TGVL by Panduit Corp
Overview of CJSK688TGVL by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CJSK688TGVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Accessories, Mini-Com Flat All Metal Shielded Modular Patch Panels RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003662571
|
Sager | Modular Connectors / Ethernet Connectors Mini-Com Keyed Mod Cat 6 Shielded | 0 |
|
Buy Now |
Part Details for CJSK688TGVL
CJSK688TGVL CAD Models
CJSK688TGVL Part Data Attributes:
|
CJSK688TGVL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJSK688TGVL
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Body Breadth | 0.73 inch | |
Body Depth | 1.42 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 40 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | VIOLET | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |