Part Details for CJT10004R7JJ by TE Connectivity
Overview of CJT10004R7JJ by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJT10004R7JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8015
|
Newark | Cjt 1000W 4R7 5% Lead |Cgs Te Connectivity CJT10004R7JJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$47.2200 / $58.6300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C Aluminum Housed Bolt-On RoHS: Compliant |
7 Partner Stock |
|
$60.1300 / $82.3000 | Buy Now |
DISTI #
30725680
|
Verical | Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C Aluminum Housed Bolt-On Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$78.7600 / $80.2400 | Buy Now |
DISTI #
1879475-9
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 1000 W, Wirewound, Power, Wire Leaded (Alt: 1879475-9) RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C Aluminum Housed Bolt-On RoHS: Compliant |
7 Partner Stock |
|
$60.1300 / $82.3000 | Buy Now |
Part Details for CJT10004R7JJ
CJT10004R7JJ CAD Models
CJT10004R7JJ Part Data Attributes:
|
CJT10004R7JJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJT10004R7JJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |