Part Details for CJT2002R2JJ by TE Connectivity
Overview of CJT2002R2JJ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJT2002R2JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8018
|
Newark | Cjt 200W 2R2 5% Lead |Cgs Te Connectivity CJT2002R2JJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6700 / $30.4900 | Buy Now |
|
Onlinecomponents.com | CJT 200W 2R2 5% lead<br/>Mineral Filled Power Resistors<br/>Fixed Resistor RoHS: Compliant |
2 Partner Stock |
|
$24.0000 / $32.8400 | Buy Now |
DISTI #
1879470-5
|
Avnet Abacus | Res Wirewound 2.2 Ohm 5% 200W �440ppm/�C Aluminum Housed Bolt-On (Alt: 1879470-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CJT 200W 2R2 5% lead<br/>Mineral Filled Power Resistors<br/>Fixed Resistor RoHS: Compliant |
2 Partner Stock |
|
$24.0000 / $32.8400 | Buy Now |
Part Details for CJT2002R2JJ
CJT2002R2JJ CAD Models
CJT2002R2JJ Part Data Attributes
|
CJT2002R2JJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJT2002R2JJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |