Part Details for CJT5003R9JJ by TE Connectivity
Overview of CJT5003R9JJ by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJT5003R9JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJT5003R9JJ-ND
|
DigiKey | RES CHAS MNT 3.9 OHM 5% 500W Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1879473-8
|
Avnet Abacus | Resistor, 3.9 Ohm, � 5%, 500 W, Wirewound, Power, Wire Leaded (Alt: 1879473-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for CJT5003R9JJ
CJT5003R9JJ CAD Models
CJT5003R9JJ Part Data Attributes
|
CJT5003R9JJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJT5003R9JJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |