Part Details for CJT50047RJJ by TE Connectivity
Overview of CJT50047RJJ by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJT50047RJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0537
|
Newark | Cjt 500W 47R 5% Lead |Cgs Te Connectivity CJT50047RJJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2000 / $48.6700 | Buy Now |
DISTI #
TE Connectivity CJT50047RJJ
|
PEI Genesis | Fixed Resistor, Wire Wound | 0 |
|
Buy Now | |
DISTI #
2-1879473-1
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 500 W, Wirewound, Power, Wire Leaded (Alt: 2-1879473-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for CJT50047RJJ
CJT50047RJJ CAD Models
CJT50047RJJ Part Data Attributes
|
CJT50047RJJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJT50047RJJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |