Part Details for CJT5E88TGIW by Panduit Corp
Overview of CJT5E88TGIW by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJT5E88TGIW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6433
|
Newark | Mini-Com Module, Cat 5E, 28/30 Awg, Utp, |Panduit CJT5E88TGIW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5400 / $17.3800 | Buy Now |
DISTI #
CJT5E88TGIW-ND
|
DigiKey | MINI-COM MODULE, CAT 5E, 28/30 A Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3260 | Buy Now |
DISTI #
CJT5E88TGIW
|
Avnet Americas | MINI-COM MODULE, CAT 5E, 28/30 AWG, UTP, - Bulk (Alt: CJT5E88TGIW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9326 | Buy Now |
DISTI #
644-CJT5E88TGIW
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 5e 28/30 AWG UTP RoHS: Compliant | 0 |
|
$12.7800 / $18.2700 | Order Now |
DISTI #
70518485
|
RS | Category 5e, RJ45, 8-position, 8-wire, 28/30 AWG universal module, Off White. | Panduit CJT5E88TGIW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9600 / $18.2700 | RFQ |
DISTI #
PANCJT5E88TGIW
|
Heilind Electronics | MINI-COM MODULE, CAT 5E, 2830 AWG, UTP, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 5e, RJ45, 8-position, 8-wire, 28/30 AWG universal module. RoHS: Compliant | 1247 Factory Stock |
|
$11.7300 / $13.6800 | Buy Now |
DISTI #
000000000003782360
|
Sager | Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 5e 28/30 AWG UTP Min Qty: 1 | 0 |
|
$12.9400 / $16.9100 | Buy Now |
|
Master Electronics | Category 5e, RJ45, 8-position, 8-wire, 28/30 AWG universal module. RoHS: Compliant | 1247 Factory Stock |
|
$11.7300 / $13.6800 | Buy Now |
Part Details for CJT5E88TGIW
CJT5E88TGIW CAD Models
CJT5E88TGIW Part Data Attributes
|
CJT5E88TGIW
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJT5E88TGIW
Panduit Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |