Part Details for CJT6X88TGBU by Panduit Corp
Overview of CJT6X88TGBU by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJT6X88TGBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9303
|
Newark | Mini-Com Module, Cat6A, 28/30 Awg, Utp, |Panduit CJT6X88TGBU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5300 / $30.8400 | Buy Now |
DISTI #
CJT6X88TGBU-ND
|
DigiKey | MINI-COM MODULE, CAT6A, 28/30 AW Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3460 | Buy Now |
DISTI #
CJT6X88TGBU
|
Avnet Americas | Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: CJT6X88TGBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9400 | Buy Now |
DISTI #
644-CJT6X88TGBU
|
Mouser Electronics | Wire Ducting & Raceways Mini-Com Module, Cat6A, 28/30 AWG, UTP, RoHS: Compliant | 0 |
|
$24.8900 / $32.4000 | Order Now |
DISTI #
73357925
|
RS | Module, Cat6A,28/30AWG, UTP,8P/8W, BU | Panduit CJT6X88TGBU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2000 / $33.6700 | RFQ |
DISTI #
PANCJT6X88TGBU
|
Heilind Electronics | MINI-COM MODULE, CAT6A, 2830 AWG, UTP, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 592 Factory Stock |
|
$22.9400 / $26.7600 | Buy Now |
DISTI #
000000000005404196
|
Sager | Wire Ducting & Raceways Mini-Com Module, Cat6A, 28/30 AWG, UTP, Min Qty: 1 | 0 |
|
$25.3200 / $33.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 592 Factory Stock |
|
$22.9400 / $26.7600 | Buy Now |
Part Details for CJT6X88TGBU
CJT6X88TGBU CAD Models
CJT6X88TGBU Part Data Attributes
|
CJT6X88TGBU
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CJT6X88TGBU
Panduit Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |