Part Details for CJUD688TGYL by Panduit Corp
Overview of CJUD688TGYL by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJUD688TGYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18886-ND
|
DigiKey | CAT6 UP/DOWN 45 DEGREE TG WIRECA Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
25 In Stock |
|
$15.9604 / $16.8700 | Buy Now |
DISTI #
V99:2348_22914748
|
Arrow Electronics | Conn RJ-45 F 8 POS IDT Cable Mount 8 Terminal 1 Port Mini-Com® Cat 6a Bulk Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$6.6410 | Buy Now |
DISTI #
PANCJUD688TGYL
|
Heilind Electronics | CAT6 UPDOWN 45 DEGREE TG JACK WIRECAP M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4500 / $16.8500 | Buy Now |
DISTI #
000000000005831874
|
Sager | Modular Connectors / Ethernet Connectors Cat6 Up/Down 45 Degree TG Wirecap Jack M Min Qty: 1 | 0 |
|
$15.9400 / $20.8300 | Buy Now |