Part Details for CK05BX331K by Vishay Intertechnologies
Overview of CK05BX331K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 330pf, 200V, 10±% | 200 |
|
$0.4025 / $0.8050 | Buy Now |
Part Details for CK05BX331K
CK05BX331K CAD Models
CK05BX331K Part Data Attributes
|
CK05BX331K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CK05BX331K
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX331K
This table gives cross-reference parts and alternative options found for CK05BX331K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX331K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/230028 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX331K vs MIL-PRF-39014/230028 |
M39014/01-1348V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX331K vs M39014/01-1348V |
MIL-PRF-39014/230128 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX331K vs MIL-PRF-39014/230128 |
MIL-PRF-39014/011268 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX331K vs MIL-PRF-39014/011268 |
MIL-PRF-39014/011348 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX331K vs MIL-PRF-39014/011348 |
M39014/01-1308 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX331K vs M39014/01-1308 |
CK05BX331KAMMO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CK05BX331K vs CK05BX331KAMMO |
MIL-PRF-39014/230328 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX331K vs MIL-PRF-39014/230328 |
M39014/01-1308 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX331K vs M39014/01-1308 |
M39014/01-1268V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX331K vs M39014/01-1268V |